75 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-75R0JE

DigiKey Part Number
118-PWR163S-25-75R0JETR-ND - Tape & Reel (TR)
118-PWR163S-25-75R0JECT-ND - Cut Tape (CT)
118-PWR163S-25-75R0JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR163S-25-75R0JE
Description
RES SMD 75 OHM 5% 25W DPAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-75R0JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Non-Standard DPAK
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Tolerance
Height - Seated (Max)
0.125" (3.17mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 631
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.94000£3.94
10£2.67600£26.76
25£2.33360£58.34
50£2.11940£105.97
100£1.93720£193.72
250£1.73764£434.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.61286£806.43
1,000£1.50686£1,506.86
1,500£1.45243£2,178.64
2,500£1.39085£3,477.12
3,500£1.35417£4,739.60
5,000£1.32454£6,622.70
Manufacturers Standard Package
Unit Price without VAT:£3.94000
Unit Price with VAT:£4.72800