56 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-56R0FE

DigiKey Part Number
118-PWR163S-25-56R0FETR-ND - Tape & Reel (TR)
118-PWR163S-25-56R0FECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PWR163S-25-56R0FE
Description
RES 56 OHM 1% 25W D2PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-56R0FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Non-Standard DPAK
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Tolerance
Height - Seated (Max)
0.125" (3.17mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,420
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£4.08000£4.08
10£2.77100£27.71
25£2.41840£60.46
50£2.19700£109.85
100£2.00880£200.88
250£1.80276£450.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.67390£836.95
1,000£1.56445£1,564.45
1,500£1.50824£2,262.36
2,500£1.44467£3,611.67
3,500£1.40680£4,923.80
5,000£1.38011£6,900.55
Manufacturers Standard Package
Unit Price without VAT:£4.08000
Unit Price with VAT:£4.89600