
PWR163S-25-15R0FE | |
|---|---|
DigiKey Part Number | PWR163S-25-15R0FETR-ND - Tape & Reel (TR) PWR163S-25-15R0FECT-ND - Cut Tape (CT) PWR163S-25-15R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-15R0FE |
Description | RES SMD 15 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-15R0FE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.08000 | £4.08 |
| 10 | £2.77100 | £27.71 |
| 25 | £2.41840 | £60.46 |
| 50 | £2.19700 | £109.85 |
| 100 | £2.00880 | £200.88 |
| 250 | £1.80276 | £450.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.67390 | £836.95 |
| 1,000 | £1.56445 | £1,564.45 |
| 1,500 | £1.50824 | £2,262.36 |
| 2,500 | £1.44467 | £3,611.67 |
| 3,500 | £1.40680 | £4,923.80 |
| 5,000 | £1.38011 | £6,900.55 |
| Unit Price without VAT: | £4.08000 |
|---|---|
| Unit Price with VAT: | £4.89600 |

