
PWR163S-25-10R0JE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-10R0JETR-ND - Tape & Reel (TR) 118-PWR163S-25-10R0JECT-ND - Cut Tape (CT) 118-PWR163S-25-10R0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-10R0JE |
Description | RES SMD 10 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-10R0JE Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Non-Standard DPAK |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm) |
Tolerance | Height - Seated (Max) 0.125" (3.17mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.94000 | £3.94 |
| 10 | £2.67600 | £26.76 |
| 25 | £2.33360 | £58.34 |
| 50 | £2.11940 | £105.97 |
| 100 | £1.93720 | £193.72 |
| 250 | £1.73764 | £434.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.61286 | £806.43 |
| 1,000 | £1.50686 | £1,506.86 |
| 1,500 | £1.45243 | £2,178.64 |
| 2,500 | £1.39085 | £3,477.12 |
| 3,500 | £1.35417 | £4,739.60 |
| 5,000 | £1.32454 | £6,622.70 |
| Unit Price without VAT: | £3.94000 |
|---|---|
| Unit Price with VAT: | £4.72800 |

