
PVG3G204C01R00 | |
|---|---|
DigiKey Part Number | 118-PVG3G204C01R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVG3G204C01R00 |
Description | TRIMMER 200K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG3G204C01R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.52903 | £529.03 |
| 2,000 | £0.49978 | £999.56 |
| 3,000 | £0.48340 | £1,450.20 |
| 5,000 | £0.46349 | £2,317.45 |
| 7,000 | £0.45082 | £3,155.74 |
| 10,000 | £0.43775 | £4,377.50 |
| Unit Price without VAT: | £0.52903 |
|---|---|
| Unit Price with VAT: | £0.63484 |

