PV32P102A02B00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 63
Unit Price: £2.80000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 466
Unit Price: £2.10000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £1.90322

Parametric Equivalent


Bourns Inc.
In Stock: 1
Unit Price: £2.80000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 189
Unit Price: £2.10000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,450
Unit Price: £1.93000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £2.15916
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £1.84333
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: £1.33330
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: £0.92576
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: £0.64938
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 5,321
Unit Price: £1.13000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: £0.70137
Datasheet
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV32P102A02B00

DigiKey Part Number
PV32P102A02B00-ND
Manufacturer
Manufacturer Product Number
PV32P102A02B00
Description
TRIMMER 1K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PV32P102A02B00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.260" Dia (6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
100£1.56230£156.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.56230
Unit Price with VAT:£1.87476