
PV32H204A01B00 | |
|---|---|
DigiKey Part Number | PV32H204A01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV32H204A01B00 |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.260" Dia (6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.93000 | £1.93 |
| 10 | £1.60600 | £16.06 |
| 25 | £1.49160 | £37.29 |
| 50 | £1.41040 | £70.52 |
| 100 | £1.33330 | £133.33 |
| 300 | £1.21903 | £365.71 |
| 500 | £1.16908 | £584.54 |
| 1,000 | £1.10441 | £1,104.41 |
| 5,000 | £0.96728 | £4,836.40 |
| Unit Price without VAT: | £1.93000 |
|---|---|
| Unit Price with VAT: | £2.31600 |

