
PTS60-02L-503B2 | |
|---|---|
DigiKey Part Number | PTS60-02L-503B2-ND |
Manufacturer | |
Manufacturer Product Number | PTS60-02L-503B2 |
Description | SLIDE POT 50K OHM 0.5W TOP 60MM |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTS60-02L-503B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Dual | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 3.642" L x 0.512" W x 1.524" H (92.50mm x 13.00mm x 38.70mm) | |
Mounting Type | Through Hole | |
Base Product Number |

