
PTL45-15O1-204B2 | |
|---|---|
DigiKey Part Number | 118-PTL45-15O1-204B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL45-15O1-204B2 |
Description | SLIDE POT 200K OHM 0.125W TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.125W, 1/8W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | £1.29871 | £1,090.92 |
| Unit Price without VAT: | £1.29871 |
|---|---|
| Unit Price with VAT: | £1.55845 |

