
PSM60-082A-103B1 | |
|---|---|
DigiKey Part Number | PSM60-082A-103B1-ND |
Manufacturer | |
Manufacturer Product Number | PSM60-082A-103B1 |
Description | SLIDE POT 10K OHM 0.5W TOP 60MM |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Motor | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 4.409" L x 0.512" W x 1.378" H (112.00mm x 13.00mm x 35.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,080 | £13.98769 | £15,106.71 |
| Unit Price without VAT: | £13.98769 |
|---|---|
| Unit Price with VAT: | £16.78523 |

