



PRS12R-4015F-103B1 | |
|---|---|
DigiKey Part Number | 118-PRS12R-4015F-103B1-ND |
Manufacturer | |
Manufacturer Product Number | PRS12R-4015F-103B1 |
Description | POT 10K OHM 1/20W LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Square - 0.618" x 0.433" Face (15.70mm x 11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.57000 | £15.70 |
| 25 | £1.45840 | £36.46 |
| 50 | £1.37920 | £68.96 |
| 100 | £1.30380 | £130.38 |
| 300 | £1.19203 | £357.61 |
| 500 | £1.14320 | £571.60 |
| 1,000 | £1.07997 | £1,079.97 |
| 5,000 | £0.94588 | £4,729.40 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

