10k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRS12R-2115F-103B1

DigiKey Part Number
118-PRS12R-2115F-103B1-ND
Manufacturer
Manufacturer Product Number
PRS12R-2115F-103B1
Description
POT 10K OHM 1/20W LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10k Ohm 2 Gang Linear Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
Detent
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.591" (15.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M7 x 0.75
Mounting Type
Through Hole
Size - Body
Square - 0.657" x 0.433" Face (16.70mm x 11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.90000£1.90
10£1.58500£15.85
25£1.47200£36.80
50£1.39200£69.60
100£1.31590£131.59
300£1.20313£360.94
500£1.15384£576.92
1,000£1.09003£1,090.03
5,000£0.95469£4,773.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.90000
Unit Price with VAT:£2.28000