Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1875V Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE060-FD20120S

DigiKey Part Number
118-POE060-FD20120STR-ND - Tape & Reel (TR)
118-POE060-FD20120SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
POE060-FD20120S
Description
XFMR POE DC/DC CONV 100UH SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1875V Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
36 ~ 72V
Voltage - Auxiliary
12V
Voltage - Isolation
1875V
Inductance @ Frequency
100µH @ 100kHz
Frequency
250kHz
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Size / Dimension
0.846" L x 0.831" W (21.50mm x 21.10mm)
Height - Seated (Max)
0.472" (12.00mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.57000£3.57
10£3.22700£32.27
25£3.09720£77.43
Tape & Reel (TR)
QuantityUnit PriceExt Price
150£2.60180£390.27
300£2.49560£748.68
450£2.44124£1,098.56
750£2.37995£1,784.96
1,050£2.34351£2,460.69
1,500£2.30801£3,462.01
Manufacturers Standard Package
Unit Price without VAT:£3.57000
Unit Price with VAT:£4.28400