
PM528S-4R2-RC | |
|---|---|
DigiKey Part Number | 118-PM528S-4R2-RCTR-ND - Tape & Reel (TR) 118-PM528S-4R2-RCCT-ND - Cut Tape (CT) 118-PM528S-4R2-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM528S-4R2-RC |
Description | FIXED IND 4.2UH 2.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.2 µH Shielded Drum Core, Wirewound Inductor 2.5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM528S-4R2-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 7 @ 7.96MHz | |
Frequency - Self Resonant | 51MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.228" W (5.80mm x 5.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.60000 | £0.60 |
| 10 | £0.49000 | £4.90 |
| 100 | £0.40290 | £40.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.35815 | £143.26 |
| 800 | £0.33770 | £270.16 |
| 1,200 | £0.32630 | £391.56 |
| 2,000 | £0.31249 | £624.98 |
| 2,800 | £0.30371 | £850.39 |
| 4,000 | £0.29470 | £1,178.80 |
| Unit Price without VAT: | £0.60000 |
|---|---|
| Unit Price with VAT: | £0.72000 |

