PM5022S-101M-RC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 569
Unit Price: £0.79000
Datasheet
100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 270mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5022S-101M-RC

DigiKey Part Number
PM5022S-101M-RCTR-ND - Tape & Reel (TR)
PM5022S-101M-RCCT-ND - Cut Tape (CT)
PM5022S-101M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5022S-101M-RC
Description
FIXED IND 100UH 1.3A 270 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 270mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5022S-101M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.6A
Shielding
Shielded
DC Resistance (DCR)
270mOhm
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
4.6MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.280" (7.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.80000£0.80
10£0.65600£6.56
100£0.53960£53.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.49920£124.80
500£0.47070£235.35
750£0.45480£341.10
1,250£0.43554£544.42
1,750£0.42333£740.83
2,500£0.41074£1,026.85
Manufacturers Standard Package
Unit Price without VAT:£0.80000
Unit Price with VAT:£0.96000