
PM5022-1R0M-RC | |
|---|---|
DigiKey Part Number | PM5022-1R0M-RCTR-ND - Tape & Reel (TR) PM5022-1R0M-RCCT-ND - Cut Tape (CT) PM5022-1R0M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM5022-1R0M-RC |
Description | FIXED IND 1UH 10A 4 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 10 A 4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM5022-1R0M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4mOhm | |
Q @ Freq | 21 @ 100MHz | |
Frequency - Self Resonant | 7.96MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.720" L x 0.551" W (18.30mm x 14.00mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.61600 | £6.16 |
| 100 | £0.50620 | £50.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.46824 | £117.06 |
| 500 | £0.44152 | £220.76 |
| 750 | £0.42660 | £319.95 |
| 1,250 | £0.40854 | £510.68 |
| 1,750 | £0.39706 | £694.86 |
| 2,500 | £0.38526 | £963.15 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

