Direct

PM3700-80 | |
|---|---|
DigiKey Part Number | PM3700-80-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM3700-80 |
Description | CMC 20MH 1A 2LN SMD |
Customer Reference | |
Detailed Description | 20 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 1A DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PM3700-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.850" L x 0.850" W (21.60mm x 21.60mm) | |
Height (Max) | 0.450" (11.43mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |


