5 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 2A DCR 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM3700-60

DigiKey Part Number
PM3700-60-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM3700-60
Description
CMC 5MH 2A 2LN SMD
Customer Reference
Detailed Description
5 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 2A DCR 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
PM3700-60 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
2
Inductance @ Frequency
5 mH @ 1 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
70mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.850" L x 0.850" W (21.60mm x 21.60mm)
Height (Max)
0.450" (11.43mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.