


PM3602-50-RC | |
|---|---|
DigiKey Part Number | 118-PM3602-50-RCTR-ND - Tape & Reel (TR) 118-PM3602-50-RCCT-ND - Cut Tape (CT) 118-PM3602-50-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3602-50-RC |
Description | INDUCT ARRAY 2 COIL 50UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 220mOhm Max DC Resistance (DCR) - Parallel 780 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3602-50-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 50 µH | |
Inductance - Connected In Series | 200 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 780 mA | |
Current Rating - Series | 380 mA | |
DC Resistance (DCR) - Parallel | 220mOhm Max | |
DC Resistance (DCR) - Series | 880mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.452" L x 0.354" W (11.48mm x 8.99mm) | |
Height | 0.225" (5.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £1.02800 | £10.28 |
| 25 | £0.95160 | £23.79 |
| 50 | £0.89720 | £44.86 |
| 100 | £0.84590 | £84.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.75210 | £300.84 |
| 800 | £0.70921 | £567.37 |
| 1,200 | £0.68530 | £822.36 |
| 2,000 | £0.65635 | £1,312.70 |
| 2,800 | £0.63797 | £1,786.32 |
| 4,000 | £0.61906 | £2,476.24 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

