PM32-390M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 1,106
Unit Price: £0.33000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: £0.12028
Datasheet
39 µH Unshielded Drum Core, Wirewound Inductor 380 mA 1.1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM32-390M-RC

DigiKey Part Number
PM32-390M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM32-390M-RC
Description
FIXED IND 39UH 380MA 1.1 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Drum Core, Wirewound Inductor 380 mA 1.1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM32-390M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
24 @ 2.52MHz
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.110" W (3.00mm x 2.80mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17667£530.01
Manufacturers Standard Package
Unit Price without VAT:£0.17667
Unit Price with VAT:£0.21200