Similar

PM32-270M-RC | |
|---|---|
DigiKey Part Number | 118-PM32-270M-RCTR-ND - Tape & Reel (TR) 118-PM32-270M-RCCT-ND - Cut Tape (CT) 118-PM32-270M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM32-270M-RC |
Description | FIXED IND 27UH 480MA 480 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 480 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM32-270M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | 23 @ 2.52MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.110" W (3.00mm x 2.80mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.28600 | £2.86 |
| 25 | £0.26520 | £6.63 |
| 50 | £0.25000 | £12.50 |
| 100 | £0.23580 | £23.58 |
| 250 | £0.21816 | £54.54 |
| 500 | £0.20566 | £102.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.18736 | £281.04 |
| 3,000 | £0.17667 | £530.01 |
| 4,500 | £0.17071 | £768.20 |
| 7,500 | £0.16349 | £1,226.17 |
| 10,500 | £0.15891 | £1,668.56 |
| 15,000 | £0.15420 | £2,313.00 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |



