
PM2120-121K-RC | |
|---|---|
DigiKey Part Number | M8794-ND |
Manufacturer | |
Manufacturer Product Number | PM2120-121K-RC |
Description | FIXED IND 120UH 5.8A 39 MOHM SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Toroidal Inductor 5.8 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2120-121K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 39mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Material - Core | Size / Dimension 1.201" L x 1.000" W (30.50mm x 25.40mm) |
Inductance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 10 | £2.57300 | £25.73 |
| 25 | £2.38080 | £59.52 |
| 63 | £2.20143 | £138.69 |
| 126 | £2.07587 | £261.56 |
| 252 | £1.95754 | £493.30 |
| 504 | £1.84611 | £930.44 |
| 1,008 | £1.74120 | £1,755.13 |
| 2,520 | £1.66725 | £4,201.47 |
| Unit Price without VAT: | £3.13000 |
|---|---|
| Unit Price with VAT: | £3.75600 |

