
PM1812-3R9J-RC | |
|---|---|
DigiKey Part Number | 118-PM1812-3R9J-RCTR-ND - Tape & Reel (TR) 118-PM1812-3R9J-RCCT-ND - Cut Tape (CT) 118-PM1812-3R9J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-3R9J-RC |
Description | FIXED IND 3.9UH 330MA 900 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Inductor 330 mA 900mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-3R9J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.19000 | £1.90 |
| 100 | £0.15660 | £15.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.13654 | £68.27 |
| 1,000 | £0.12873 | £128.73 |
| 1,500 | £0.12438 | £186.57 |
| 2,500 | £0.11911 | £297.77 |
| 3,500 | £0.11576 | £405.16 |
| 5,000 | £0.11231 | £561.55 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

