
PM1812-391J-RC | |
|---|---|
DigiKey Part Number | 118-PM1812-391J-RCTR-ND - Tape & Reel (TR) 118-PM1812-391J-RCCT-ND - Cut Tape (CT) 118-PM1812-391J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-391J-RC |
Description | FIXED IND 390UH 80MA 18 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Inductor 80 mA 18Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-391J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.19200 | £1.92 |
| 100 | £0.15800 | £15.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.13780 | £68.90 |
| 1,000 | £0.12993 | £129.93 |
| 1,500 | £0.12554 | £188.31 |
| 2,500 | £0.12022 | £300.55 |
| 3,500 | £0.11684 | £408.94 |
| 5,000 | £0.11336 | £566.80 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

