PM1608S-472M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2,031
Unit Price: £0.85000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.82812
Datasheet
4.7 mH Shielded Drum Core, Wirewound Inductor 60 mA 13.9Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1608S-472M-RC

DigiKey Part Number
PM1608S-472M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1608S-472M-RC
Description
FIXED IND 4.7MH 60MA 13.9 OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 mH Shielded Drum Core, Wirewound Inductor 60 mA 13.9Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM1608S-472M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
13.9Ohm Max
Q @ Freq
50 @ 100kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.173" W (6.60mm x 4.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£0.73313£439.88
Manufacturers Standard Package
Unit Price without VAT:£0.73313
Unit Price with VAT:£0.87976