Direct
Direct
Similar

PM1608-102M | |
|---|---|
DigiKey Part Number | PM1608-102M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1608-102M |
Description | FIXED IND 1MH 70MA 13.8 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 70 mA 13.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1608-102M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |




