Similar

PM13666S-1R0M-RC | |
|---|---|
DigiKey Part Number | M8499TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM13666S-1R0M-RC |
Description | FIXED IND 1UH 29A 2.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 29 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM13666S-1R0M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.547" L x 0.531" W (13.90mm x 13.50mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.82892 | £414.46 |
| Unit Price without VAT: | £0.82892 |
|---|---|
| Unit Price with VAT: | £0.99470 |


