Similar

PM127SH-180M-RC | |
|---|---|
DigiKey Part Number | PM127SH-180M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM127SH-180M-RC |
Description | FIXED IND 18UH 4.8A 35 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 4.8 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM127SH-180M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 24 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.50045 | £200.18 |
| Unit Price without VAT: | £0.50045 |
|---|---|
| Unit Price with VAT: | £0.60054 |


