2.7 µH Shielded Drum Core, Wirewound Inductor 17 A 7.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM12645S-2R7M-RC

DigiKey Part Number
M8109TR-ND - Tape & Reel (TR)
M8109CT-ND - Cut Tape (CT)
M8109DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM12645S-2R7M-RC
Description
FIXED IND 2.7UH 17A 7.3 MOHM SMD
Customer Reference
Detailed Description
2.7 µH Shielded Drum Core, Wirewound Inductor 17 A 7.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM12645S-2R7M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
7.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max)
0.232" (5.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/06/2026
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.44000£1.44
10£1.17900£11.79
100£0.96930£96.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.84566£422.83
Manufacturers Standard Package
Unit Price without VAT:£1.44000
Unit Price with VAT:£1.72800