
PM124SH-330M-RC | |
|---|---|
DigiKey Part Number | PM124SH-330M-RCTR-ND - Tape & Reel (TR) PM124SH-330M-RCCT-ND - Cut Tape (CT) PM124SH-330M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM124SH-330M-RC |
Description | FIXED IND 33UH 2.3A 97 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.3 A 97mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM124SH-330M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | 19 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.74600 | £7.46 |
| 100 | £0.61330 | £61.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.53500 | £267.50 |
| 1,000 | £0.50449 | £504.49 |
| 1,500 | £0.48747 | £731.21 |
| 2,500 | £0.46687 | £1,167.17 |
| 3,500 | £0.45379 | £1,588.27 |
| 5,000 | £0.44034 | £2,201.70 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

