Similar

PM1210-820J-RC | |
|---|---|
DigiKey Part Number | M8551TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1210-820J-RC |
Description | FIXED IND 82UH 60MA 10 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 60 mA 10Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-820J-RC Models |
Category | DC Resistance (DCR) 10Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 11MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-820JL | Bourns Inc. | 0 | CM322522-820JL-ND | £0.08683 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09413 | £941.30 |
| Unit Price without VAT: | £0.09413 |
|---|---|
| Unit Price with VAT: | £0.11296 |


