
PM104SH-470-RC | |
|---|---|
DigiKey Part Number | 118-PM104SH-470-RCTR-ND - Tape & Reel (TR) 118-PM104SH-470-RCCT-ND - Cut Tape (CT) 118-PM104SH-470-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM104SH-470-RC |
Description | FIXED IND 47UH 1.65A 121 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.65 A 121mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM104SH-470-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 121mOhm Max | |
Q @ Freq | 22 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.04000 | £1.04 |
| 10 | £0.85500 | £8.55 |
| 25 | £0.79080 | £19.77 |
| 50 | £0.74580 | £37.29 |
| 100 | £0.70310 | £70.31 |
| 250 | £0.65052 | £162.63 |
| 500 | £0.61340 | £306.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.57842 | £578.42 |
| 2,000 | £0.54549 | £1,090.98 |
| 3,000 | £0.52713 | £1,581.39 |
| 5,000 | £0.50490 | £2,524.50 |
| 7,000 | £0.49078 | £3,435.46 |
| 10,000 | £0.48427 | £4,842.70 |
| Unit Price without VAT: | £1.04000 |
|---|---|
| Unit Price with VAT: | £1.24800 |

