82 nH Unshielded Drum Core, Wirewound Inductor 500 mA 320mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0805-82NK-RC

DigiKey Part Number
M8462TR-ND - Tape & Reel (TR)
M8462CT-ND - Cut Tape (CT)
M8462DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM0805-82NK-RC
Description
FIXED IND 82NH 500MA 320 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
82 nH Unshielded Drum Core, Wirewound Inductor 500 mA 320mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM0805-82NK-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
320mOhm
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
1.35GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.16300£1.63
100£0.13380£13.38
1,000£0.11001£110.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.10373£207.46
4,000£0.09781£391.24
6,000£0.09450£567.00
10,000£0.09050£905.00
14,000£0.08796£1,231.44
20,000£0.08535£1,707.00
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000