
PM0805-56NK-RC | |
|---|---|
DigiKey Part Number | M8460TR-ND - Tape & Reel (TR) M8460CT-ND - Cut Tape (CT) M8460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0805-56NK-RC |
Description | FIXED IND 56NH 500MA 250 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 500 mA 250mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0805-56NK-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.16300 | £1.63 |
| 100 | £0.13380 | £13.38 |
| 1,000 | £0.11001 | £110.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.10373 | £207.46 |
| 4,000 | £0.09781 | £391.24 |
| 6,000 | £0.09450 | £567.00 |
| 10,000 | £0.09050 | £905.00 |
| 14,000 | £0.08796 | £1,231.44 |
| 20,000 | £0.08535 | £1,707.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

