Direct
Similar
Similar
Similar
Similar

PM0805-33NM | |
|---|---|
DigiKey Part Number | M1159TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM0805-33NM |
Description | FIXED IND 33NH 500MA 270 MOHM |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 500 mA 270mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 2.05GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |




