
PM0603-47NJ-RC | |
|---|---|
DigiKey Part Number | M8490TR-ND - Tape & Reel (TR) M8490CT-ND - Cut Tape (CT) M8490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0603-47NJ-RC |
Description | FIXED IND 47NH 600MA 280 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 600 mA 280mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0603-47NJ-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.21900 | £2.19 |
| 100 | £0.18000 | £18.00 |
| 1,000 | £0.14806 | £148.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13489 | £404.67 |
| 6,000 | £0.12720 | £763.20 |
| 9,000 | £0.12291 | £1,106.19 |
| 15,000 | £0.11772 | £1,765.80 |
| 21,000 | £0.11442 | £2,402.82 |
| 30,000 | £0.11103 | £3,330.90 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

