


PEC12R-4022F-S0024 | |
|---|---|
DigiKey Part Number | PEC12R-4022F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC12R-4022F-S0024 |
Description | ENCODER INCREMENTAL HORIZONTAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | PEC12R-4022F-S0024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Orientation | Horizontal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 5 | £1.12800 | £5.64 |
| 10 | £1.05600 | £10.56 |
| 25 | £0.96880 | £24.22 |
| 75 | £0.87293 | £65.47 |
| 150 | £0.81733 | £122.60 |
| 300 | £0.76513 | £229.54 |
| 525 | £0.72533 | £380.80 |
| 1,050 | £0.67870 | £712.63 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |







