
MOV-20D221KTR | |
|---|---|
DigiKey Part Number | 118-MOV-20D221KTR-ND - Tape & Reel (TR) 118-MOV-20D221KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-20D221KTR |
Description | VARISTOR 220V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D221KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 6.5 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.39300 | £3.93 |
| 25 | £0.35320 | £8.83 |
| 100 | £0.30900 | £30.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.28796 | £71.99 |
| 500 | £0.27526 | £137.63 |
| 750 | £0.26891 | £201.68 |
| 1,250 | £0.26186 | £327.32 |
| 1,750 | £0.25774 | £451.05 |
| 2,500 | £0.25378 | £634.45 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

