
MOV-14D680KTR | |
|---|---|
DigiKey Part Number | 118-MOV-14D680KTR-ND - Tape & Reel (TR) 118-MOV-14D680KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-14D680KTR |
Description | VARISTOR 68V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-14D680KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 75 V | |
Current - Surge | 1 kA | |
Energy | 14J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.20560 | £5.14 |
| 100 | £0.17800 | £17.80 |
| 250 | £0.16480 | £41.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.15686 | £78.43 |
| 1,000 | £0.15034 | £150.34 |
| 1,500 | £0.14707 | £220.61 |
| 2,500 | £0.14344 | £358.60 |
| 3,500 | £0.14133 | £494.66 |
| 5,000 | £0.13929 | £696.45 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

