MOV-14D301KTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 3,090
Unit Price: £0.21000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.12000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.09125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.09125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.08522

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.07843

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.08213

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.07843

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.09125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.09125

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.08522

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.07843

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.08213

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.07843
300 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D301KTR

DigiKey Part Number
MOV-14D301KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOV-14D301KTR
Description
VARISTOR 300V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-14D301KTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
190 V
Maximum DC Volts
250 V
Varistor Voltage (Min)
270 V
Varistor Voltage (Typ)
300 V
Varistor Voltage (Max)
330 V
Current - Surge
4.5 kA
Energy
77J
Number of Circuits
1
Capacitance @ Frequency
670 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.11885£713.10
Unit Price without VAT:£0.11885
Unit Price with VAT:£0.14262