
MOV-10D330KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-10D330KKTR-ND - Tape & Reel (TR) 118-MOV-10D330KKTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D330KKTR |
Description | VARISTOR 33V 500A DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 30 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36 V | |
Current - Surge | 500 A | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16400 | £1.64 |
| 25 | £0.14520 | £3.63 |
| 100 | £0.12490 | £12.49 |
| 250 | £0.11516 | £28.79 |
| 500 | £0.10930 | £54.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10448 | £104.48 |
| 2,000 | £0.10051 | £201.02 |
| 3,000 | £0.09852 | £295.56 |
| 5,000 | £0.09632 | £481.60 |
| 7,000 | £0.09503 | £665.21 |
| 10,000 | £0.09379 | £937.90 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |



