Similar
Similar

MH4532-681Y | |
|---|---|
DigiKey Part Number | MH4532-681YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MH4532-681Y |
Description | FERRITE BEAD 680 OHM 1812 1LN |
Customer Reference | |
Detailed Description | 680 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1812 (4532 Metric) 4A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH4532-681Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 680 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Base Product Number |



