Parametric Equivalent

MH1608A-300Y | |
|---|---|
DigiKey Part Number | 118-MH1608A-300YTR-ND - Tape & Reel (TR) 118-MH1608A-300YCT-ND - Cut Tape (CT) 118-MH1608A-300YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608A-300Y |
Description | CB,1.6X0.8X0.8MM,3025%,5A,NON-SH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 5A 20mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 20mOhm |
Manufacturer Bourns Inc. | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KPZ1608SHR300ATDH5 | TDK | 27,331 | 445-175017-1-ND | £0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04200 | £0.42 |
| 25 | £0.03640 | £0.91 |
| 50 | £0.03280 | £1.64 |
| 100 | £0.02940 | £2.94 |
| 250 | £0.02544 | £6.36 |
| 500 | £0.02262 | £11.31 |
| 1,000 | £0.02005 | £20.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01547 | £61.88 |
| 8,000 | £0.01341 | £107.28 |
| 12,000 | £0.01228 | £147.36 |
| 20,000 | £0.01161 | £232.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


