
MH1608-151T | |
|---|---|
DigiKey Part Number | 118-MH1608-151TTR-ND - Tape & Reel (TR) 118-MH1608-151TCT-ND - Cut Tape (CT) 118-MH1608-151TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-151T |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05400 | £0.54 |
| 25 | £0.04680 | £1.17 |
| 50 | £0.04180 | £2.09 |
| 100 | £0.03750 | £3.75 |
| 250 | £0.03232 | £8.08 |
| 500 | £0.02874 | £14.37 |
| 1,000 | £0.02544 | £25.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01951 | £78.04 |
| 8,000 | £0.01685 | £134.80 |
| 12,000 | £0.01543 | £185.16 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

