
MH1005-471Y | |
|---|---|
DigiKey Part Number | 118-MH1005-471YTR-ND - Tape & Reel (TR) 118-MH1005-471YCT-ND - Cut Tape (CT) 118-MH1005-471YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1005-471Y |
Description | FERRITE BEAD 470 OHM 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz Ferrite Bead 1.1A 180mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 180mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 25 | £0.03680 | £0.92 |
| 50 | £0.03300 | £1.65 |
| 100 | £0.02960 | £2.96 |
| 250 | £0.02556 | £6.39 |
| 500 | £0.02276 | £11.38 |
| 1,000 | £0.02018 | £20.18 |
| 5,000 | £0.01488 | £74.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01286 | £128.60 |
| 20,000 | £0.01169 | £233.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

