220 Ohms @ 100 MHz Ferrite Bead 1.5A 95mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH1005-221Y

DigiKey Part Number
118-MH1005-221YTR-ND - Tape & Reel (TR)
118-MH1005-221YCT-ND - Cut Tape (CT)
118-MH1005-221YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH1005-221Y
Description
FERRITE BEAD 220 OHM 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz Ferrite Bead 1.5A 95mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
95mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04300£0.43
25£0.03680£0.92
50£0.03300£1.65
100£0.02960£2.96
250£0.02556£6.39
500£0.02276£11.38
1,000£0.02018£20.18
5,000£0.01488£74.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01286£128.60
20,000£0.01169£233.80
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400