
MG1608-101Y | |
|---|---|
DigiKey Part Number | 118-MG1608-101YTR-ND - Tape & Reel (TR) 118-MG1608-101YCT-ND - Cut Tape (CT) 118-MG1608-101YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG1608-101Y |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MG1608-101Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03900 | £0.39 |
| 25 | £0.03360 | £0.84 |
| 50 | £0.03020 | £1.51 |
| 100 | £0.02710 | £2.71 |
| 250 | £0.02340 | £5.85 |
| 500 | £0.02086 | £10.43 |
| 1,000 | £0.01851 | £18.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01430 | £57.20 |
| 8,000 | £0.01242 | £99.36 |
| 12,000 | £0.01138 | £136.56 |
| 20,000 | £0.01056 | £211.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

