


MF-RX014/250-2 | |
|---|---|
DigiKey Part Number | 118-MF-RX014/250-2TR-ND - Tape & Reel (TR) 118-MF-RX014/250-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RX014/250-2 |
Description | PTC RESET FUSE 60V 145MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 145 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RX014/250-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 145 mA | |
Current - Max | 3 A | |
Resistance - Initial (Ri) (Min) | 3 Ohms | |
Resistance - Post Trip (R1) (Max) | 14 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" L x 0.181" W (6.50mm x 4.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 5 | £0.61600 | £3.08 |
| 10 | £0.56800 | £5.68 |
| 50 | £0.47160 | £23.58 |
| 100 | £0.43510 | £43.51 |
| 250 | £0.39108 | £97.77 |
| 500 | £0.36070 | £180.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.31701 | £475.52 |
| 3,000 | £0.29203 | £876.09 |
| 4,500 | £0.27826 | £1,252.17 |
| 7,500 | £0.26175 | £1,963.12 |
| 10,500 | £0.25136 | £2,639.28 |
| 15,000 | £0.24307 | £3,646.05 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

