Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RHS400-0

DigiKey Part Number
118-MF-RHS400-0-ND
Manufacturer
Manufacturer Product Number
MF-RHS400-0
Description
FUSE PTC RESET 4.0A 16V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
0.016 Ohms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
0.044 Ohms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.331" L x 0.118" W (8.40mm x 3.00mm)
Voltage - Max
16V
Height - Seated (Max)
0.705" (17.90mm)
Current - Hold (Ih) (Max)
4 A
Lead Spacing
0.201" (5.10mm)
Current - Trip (It)
8 A
Approval Agency
cUL, cURus
Current - Max
100 A
Base Product Number
Time to Trip
5 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 470
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.63000£0.63
5£0.52000£2.60
10£0.47900£4.79
50£0.39800£19.90
100£0.36720£36.72
250£0.33012£82.53
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600