


MF-RG900-2 | |
|---|---|
DigiKey Part Number | 118-MF-RG900-2TR-ND - Tape & Reel (TR) 118-MF-RG900-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RG900-2 |
Description | PTC RESET FUSE 16V 9A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 9 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-RG900-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 9 A | |
Current - Trip (It) | 15.3 A | |
Current - Max | 100 A | |
Time to Trip | 12 s | |
Resistance - Initial (Ri) (Min) | 4 mOhms | |
Resistance - Post Trip (R1) (Max) | 15 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.819" (20.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | CSA, TUV, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 5 | £0.80800 | £4.04 |
| 10 | £0.74500 | £7.45 |
| 50 | £0.61800 | £30.90 |
| 100 | £0.57020 | £57.02 |
| 250 | £0.51248 | £128.12 |
| 500 | £0.47256 | £236.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.43560 | £435.60 |
| 2,000 | £0.40133 | £802.66 |
| 3,000 | £0.38245 | £1,147.35 |
| 5,000 | £0.35980 | £1,799.00 |
| 7,000 | £0.34555 | £2,418.85 |
| 10,000 | £0.33099 | £3,309.90 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

